
TES 5-1221 | |
|---|---|
DigiKey Part Number | TES5-1221-ND |
Manufacturer | |
Manufacturer Product Number | TES 5-1221 |
Description | DC DC CONVERTER +/-5V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 5-1221 Models |
Category | Current - Output (Max) 500mA, 500mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 24-SMD Module, 14 Leads |
Voltage - Output 1 | Size / Dimension 1.31" L x 0.81" W x 0.40" H (33.4mm x 20.6mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 755,90700 Kč | 7 559,07 Kč |
| Unit Price without VAT: | 755,90700 Kč |
|---|---|
| Unit Price with VAT: | 914,64747 Kč |










