Yellow Wire Ferrule Connector 26 AWG (0.25mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ5CE002L6

DigiKey Part Number
4008-DZ5CE002L6-ND
Manufacturer
Manufacturer Product Number
DZ5CE002L6
Description
CABLE ENDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector 26 AWG (0.25mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
DZ5CE002L6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
26 AWG (0.25mm²)
Length - Overall
10.00mm
Length - Pin
6.00mm
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 335
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč