


TES 1-1221 | |
|---|---|
DigiKey Part Number | 1951-1899-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-1221 |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-1221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 5 | 166,72400 Kč | 833,62 Kč |
| 10 | 165,25400 Kč | 1 652,54 Kč |
| 30 | 162,10467 Kč | 4 863,14 Kč |
| 50 | 161,26460 Kč | 8 063,23 Kč |
| 100 | 160,42470 Kč | 16 042,47 Kč |
| 250 | 159,27068 Kč | 39 817,67 Kč |
| 500 | 158,95486 Kč | 79 477,43 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |







