TES 1-1212V is available for purchase but is not normally stocked.
cms-subs-available:

Similar


Recom Power
cms-in-stock: 23
cms-unit-price: 211,97000 Kč
cms-datasheet
TES 1-1212V
cms-photo-disclaimer

TES 1-1212V

cms-digikey-product-number
TES1-1212V-ND
cms-manufacturer
cms-manufacturer-product-number
TES 1-1212V
cms-description
DC DC CONVERTER 12V 1W
cms-standard-lead-time
13 Weeks
cms-customer-reference
cms-detailed-description
Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
cms-datasheet
 cms-datasheet
cms-eda-cad-models
TES 1-1212V Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
12-SMD Module, 10 Leads
Size / Dimension
0.64" L x 0.31" W x 0.31" H (16.3mm x 8.0mm x 8.0mm)
Supplier Device Package
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tube
cms-quantitycms-unit-pricecms-ext-price
10206,22700 Kč2 062,27 Kč
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:206,22700 Kč
Unit Price with VAT:249,53467 Kč