Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 43V - 160V Input
TEN-20WIR
TEN-20WIR
E-gnition Hamburg team

TEN 20-7222WIR

DigiKey Part Number
1951-2980-ND
Manufacturer
Manufacturer Product Number
TEN 20-7222WIR
Description
DC DC CONVERTER +/-12V 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 20-7222WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
833mA, 833mA
Mfr
Power (Watts)
20 W
Series
Voltage - Isolation
2.25 kV
Packaging
Tube
Applications
ITE (Commercial), Railway
Part Status
Active
Features
Remote On/Off, OCP, OVP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
88%
Voltage - Input (Min)
43V
Mounting Type
Through Hole
Voltage - Input (Max)
160V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 867,40000 Kč1 867,40 Kč
51 797,87000 Kč8 989,35 Kč
101 768,67200 Kč17 686,72 Kč
301 723,25533 Kč51 697,66 Kč
501 702,50960 Kč85 125,48 Kč
1001 674,73630 Kč167 473,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 867,40000 Kč
Unit Price with VAT:2 259,55400 Kč