


TEQ 100-2412WIR | |
|---|---|
DigiKey Part Number | TEQ100-2412WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 100-2412WIR |
Description | DC/DC CONVERTER 12V 101W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 8.4A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 100-2412WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.4A | |
Power (Watts) | 101W | |
Voltage - Isolation | 2.25 kV | |
Applications | Industrial, ITE (Commercial), Railway | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.06" L x 3.50" W x 3.45" H (103.1mm x 88.9mm x 87.6mm) | |
Approval Agency | CB, cULus, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 146,59000 Kč | 8 146,59 Kč |
| 5 | 7 842,50200 Kč | 39 212,51 Kč |
| 10 | 7 714,74900 Kč | 77 147,49 Kč |
| 25 | 7 548,82280 Kč | 188 720,57 Kč |
| Unit Price without VAT: | 8 146,59000 Kč |
|---|---|
| Unit Price with VAT: | 9 857,37390 Kč |










