Image for 533935-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

533935-5

DigiKey Part Number
533935-5-ND
Manufacturer
Manufacturer Product Number
533935-5
Description
CONN HEADER HD 220POS PCB
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
220 Connector Header, Male Pins Through Hole Natural High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
EDA/CAD Models
533935-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
220
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 387 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
105961,45838 Kč100 953,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:961,45838 Kč
Unit Price with VAT:1 163,36464 Kč

Other Suppliers on DigiKey

387In Stock
Ships from WEC