Isolated Module DC DC Converter 1 Output 48V 3.7A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 48V 3.7A 9V - 36V Input
Traco Power DC-DC converters for railway, transport and outdoor applications

TEP 200-2418WIR

DigiKey Part Number
TEP200-2418WIR-ND
Manufacturer
Manufacturer Product Number
TEP 200-2418WIR
Description
DC DC CONVERTER 48V 178W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 3.7A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 200-2418WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
178 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
Half Brick
Voltage - Input (Max)
36V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Supplier Device Package
Half Brick
Current - Output (Max)
3.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 416,36000 Kč6 416,36 Kč
Manufacturers Standard Package
Unit Price without VAT:6 416,36000 Kč
Unit Price with VAT:7 763,79560 Kč