Open Frame DC DC Converter 1 Output 28V 6.5A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame DC DC Converter 1 Output 28V 6.5A 36V Input
TRACO Power TMDC  DC/DC Converters | Digi-Key Daily
Traco Power DC-DC converters for railway, transport and outdoor applications

TEP 200-2416WIRCMF

DigiKey Part Number
TEP200-2416WIRCMF-ND
Manufacturer
Manufacturer Product Number
TEP 200-2416WIRCMF
Description
DC/DC CONVERTER 28V 182W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 28V 6.5A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 200-2416WIRCMF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.5A
Power (Watts)
182W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Efficiency
90%
Operating Temperature
-40°C ~ 75°C
Mounting Type
Chassis Mount
Size / Dimension
3.35" L x 2.40" W x 1.53" H (85.1mm x 61.0mm x 38.9mm)
Approval Agency
CB, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 490,39000 Kč9 490,39 Kč
59 041,27000 Kč45 206,35 Kč
108 592,18900 Kč85 921,89 Kč
258 356,65640 Kč208 916,41 Kč
Manufacturers Standard Package
Unit Price without VAT:9 490,39000 Kč
Unit Price with VAT:11 483,37190 Kč