


TEP 200-2413WIR | |
|---|---|
DigiKey Part Number | TEP200-2413WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEP 200-2413WIR |
Description | DC DC CONVERTER 15V 180W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 12A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 200-2413WIR Models |
Category | Power (Watts) 180 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case Half Brick |
Voltage - Input (Max) 36V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Half Brick |
Current - Output (Max) 12A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 371,84000 Kč | 6 371,84 Kč |
| 5 | 6 134,06200 Kč | 30 670,31 Kč |
| 10 | 6 034,19500 Kč | 60 341,95 Kč |
| 25 | 5 904,46960 Kč | 147 611,74 Kč |
| Unit Price without VAT: | 6 371,84000 Kč |
|---|---|
| Unit Price with VAT: | 7 709,92640 Kč |



