




TEP 160-7216WIR | |
|---|---|
DigiKey Part Number | TEP160-7216WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEP 160-7216WIR |
Description | DC DC CONVERTER 28V 182W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 6.5A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 160-7216WIR Models |
Category | Power (Watts) 182 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case 9-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 469,77000 Kč | 5 469,77 Kč |
| 5 | 5 265,66800 Kč | 26 328,34 Kč |
| 10 | 5 179,97600 Kč | 51 799,76 Kč |
| 25 | 5 068,63160 Kč | 126 715,79 Kč |
| Unit Price without VAT: | 5 469,77000 Kč |
|---|---|
| Unit Price with VAT: | 6 618,42170 Kč |



