




TEP 160-4816WIR | |
|---|---|
DigiKey Part Number | TEP160-4816WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEP 160-4816WIR |
Description | DC DC CONVERTER 28V 154W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 5.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 160-4816WIR Models |
Category | Power (Watts) 154 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 9-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 5.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 954,48000 Kč | 4 954,48 Kč |
| 5 | 4 769,52800 Kč | 23 847,64 Kč |
| 10 | 4 691,87700 Kč | 46 918,77 Kč |
| 25 | 4 591,07000 Kč | 114 776,75 Kč |
| Unit Price without VAT: | 4 954,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 994,92080 Kč |



