TEP 160-4812 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


XP Power
In Stock: 0
Unit Price: 3 601,37000 Kč
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 4 225,85000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 12V 16A 33V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 16A 33V - 75V Input
TEP 160
TEP 160

TEP 160-4812

DigiKey Part Number
TEP160-4812-ND
Manufacturer
Manufacturer Product Number
TEP 160-4812
Description
DC DC CONVERTER 12V 192W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 16A 33V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 160-4812 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
33V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
16A
Power (Watts)
192 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OTP, OVP, SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 590,37000 Kč4 590,37 Kč
Manufacturers Standard Package
Unit Price without VAT:4 590,37000 Kč
Unit Price with VAT:5 554,34770 Kč