




TEP 150-7216WI | |
|---|---|
DigiKey Part Number | TEP150-7216WI-ND |
Manufacturer | |
Manufacturer Product Number | TEP 150-7216WI |
Description | DC/DC CONVERTER 28V 151W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 5.4A 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 150-7216WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.4A | |
Power (Watts) | 151W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.86" L x 2.07" W x 1.60" H (98.0mm x 52.6mm x 40.6mm) | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 242,78000 Kč | 5 242,78 Kč |
| Unit Price without VAT: | 5 242,78000 Kč |
|---|---|
| Unit Price with VAT: | 6 343,76380 Kč |











