
1S7AE_2412S1U | |
|---|---|
DigiKey Part Number | 3182-1S7AE_2412S1U-ND |
Manufacturer | |
Manufacturer Product Number | 1S7AE_2412S1U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S7AE_2412S1U Models |
Category | Power (Watts) 996 mW |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 78% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 83mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 5 | 61,23000 Kč | 306,15 Kč |
| 10 | 60,24300 Kč | 602,43 Kč |
| 26 | 58,90731 Kč | 1 531,59 Kč |
| 52 | 57,95038 Kč | 3 013,42 Kč |
| 104 | 57,00962 Kč | 5 929,00 Kč |
| 260 | 55,78846 Kč | 14 505,00 Kč |
| 520 | 54,88029 Kč | 28 537,75 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |








