



TEP 100-2411-CMF | |
|---|---|
DigiKey Part Number | 1951-3044-ND |
Manufacturer | |
Manufacturer Product Number | TEP 100-2411-CMF |
Description | DC/DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 20A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 100-2411-CMF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 100W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.35" L x 2.40" W x 1.53" H (85.1mm x 61.0mm x 38.9mm) | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 767,28000 Kč | 5 767,28 Kč |
| 5 | 5 330,70200 Kč | 26 653,51 Kč |
| 10 | 4 894,12500 Kč | 48 941,25 Kč |
| Unit Price without VAT: | 5 767,28000 Kč |
|---|---|
| Unit Price with VAT: | 6 978,40880 Kč |






