




TEN 8-4821WI | |
|---|---|
DigiKey Part Number | 1951-3041-ND |
Manufacturer | |
Manufacturer Product Number | TEN 8-4821WI |
Description | DC DC CONVERTER +/-5V 8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 800mA, 800mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 8-4821WI Models |
Category | Current - Output (Max) 800mA, 800mA |
Mfr | Power (Watts) 8 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial), Railway |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,11000 Kč | 869,11 Kč |
| 5 | 836,85400 Kč | 4 184,27 Kč |
| 10 | 823,29000 Kč | 8 232,90 Kč |
| 30 | 802,18667 Kč | 24 065,60 Kč |
| 50 | 792,54020 Kč | 39 627,01 Kč |
| 100 | 779,62420 Kč | 77 962,42 Kč |
| 250 | 762,85484 Kč | 190 713,71 Kč |
| Unit Price without VAT: | 869,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,62310 Kč |


