
TCK-017 | |
|---|---|
DigiKey Part Number | 1951-1010-ND |
Manufacturer | |
Manufacturer Product Number | TCK-017 |
Description | CMC 497UH 1.7A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 497 µH 2 Line Common Mode Choke Through Hole 1.7A DCR 100mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 100mOhm |
Manufacturer Traco Power | Voltage Rating - DC 500V |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 0.433" L x 0.433" W (11.00mm x 11.00mm) |
Inductance @ Frequency 497 µH @ 100 kHz | Height (Max) 0.307" (7.80mm) |
Current Rating (Max) 1.7A | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,12000 Kč | 175,12 Kč |
| 10 | 144,04600 Kč | 1 440,46 Kč |
| 27 | 132,40407 Kč | 3 574,91 Kč |
| 54 | 124,84481 Kč | 6 741,62 Kč |
| 108 | 117,73074 Kč | 12 714,92 Kč |
| 270 | 108,95863 Kč | 29 418,83 Kč |
| 513 | 108,16058 Kč | 55 486,38 Kč |
| Unit Price without VAT: | 175,12000 Kč |
|---|---|
| Unit Price with VAT: | 211,89520 Kč |





