Isolated Module DC DC Converter 2 Output 12V -12V 2.5A, 2.5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 60-2422WIN

DigiKey Part Number
TEN60-2422WIN-ND
Manufacturer
Manufacturer Product Number
TEN 60-2422WIN
Description
DC DC CONVERTER +/-12V 60W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 2.5A, 2.5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 60-2422WIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
91%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Supplier Device Package
Module
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
2.5A, 2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 752,21000 Kč2 752,21 Kč
52 649,65400 Kč13 248,27 Kč
102 606,54500 Kč26 065,45 Kč
302 539,58200 Kč76 187,46 Kč
502 509,00060 Kč125 450,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 752,21000 Kč
Unit Price with VAT:3 330,17410 Kč