


TEN 60-2422N | |
|---|---|
DigiKey Part Number | TEN60-2422N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-2422N |
Description | DC DC CONVERTER +/-12V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 2.5A, 2.5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-2422N Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 2.5A, 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 507,16000 Kč | 2 507,16 Kč |
| 5 | 2 413,72000 Kč | 12 068,60 Kč |
| 10 | 2 374,47500 Kč | 23 744,75 Kč |
| 30 | 2 313,49667 Kč | 69 404,90 Kč |
| 50 | 2 285,63640 Kč | 114 281,82 Kč |
| Unit Price without VAT: | 2 507,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 033,66360 Kč |







