LED Panel Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator
LH1048
LH1048
Bulgin Indicators Available at Digi-Key

LH1048

DigiKey Part Number
1091-1072-ND
Manufacturer
Manufacturer Product Number
LH1048
Description
HLDR INDICATOR PNL CHRM T1 3/4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Panel Indicator
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Bulgin
Type
LED
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 443
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,00000 Kč122,00 Kč
1091,15200 Kč911,52 Kč
10073,04150 Kč7 304,15 Kč
50065,12908 Kč32 564,54 Kč
1 00062,55787 Kč62 557,87 Kč
2 00060,38374 Kč120 767,48 Kč
Manufacturers Standard Package
Unit Price without VAT:122,00000 Kč
Unit Price with VAT:147,62000 Kč