TEN 60-2411WIR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 15
Unit Price: 2 802,98000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 5V 12A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 12A 9V - 36V Input
Traco Power TEN 60WIR DC-DC Converter
TEL 12 WI - Ultra small 12 Watt DC-DC Converters

TEN 60-2411WIR

DigiKey Part Number
1951-TEN60-2411WIR-ND
Manufacturer
Manufacturer Product Number
TEN 60-2411WIR
Description
DC DC CONVERTER 5V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 12A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 60-2411WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
91%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.60" W x 1.00" H (50.8mm x 40.7mm x 25.4mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP60-2405SGRecom Power15945-2398-5-ND2 802,98000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 834,68000 Kč2 834,68 Kč
52 729,02600 Kč13 645,13 Kč
102 684,62400 Kč26 846,24 Kč
252 626,99200 Kč65 674,80 Kč
502 584,14240 Kč129 207,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2 834,68000 Kč
Unit Price with VAT:3 429,96280 Kč