
RP60-2405SG | |
|---|---|
DigiKey Part Number | 945-2398-5-ND |
Manufacturer | |
Manufacturer Product Number | RP60-2405SG |
Description | DC DC CONVERTER 5V 60W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP60-2405SG Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 40°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 12A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 802,98000 Kč | 2 802,98 Kč |
| 5 | 2 698,53400 Kč | 13 492,67 Kč |
| 10 | 2 654,63400 Kč | 26 546,34 Kč |
| 25 | 2 597,65280 Kč | 64 941,32 Kč |
| 50 | 2 555,29520 Kč | 127 764,76 Kč |
| Unit Price without VAT: | 2 802,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 391,60580 Kč |

