


TEN 60-1211N | |
|---|---|
DigiKey Part Number | TEN60-1211N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-1211N |
Description | DC DC CONVERTER 5V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-1211N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 396,08000 Kč | 2 396,08 Kč |
| 5 | 2 306,88200 Kč | 11 534,41 Kč |
| 10 | 2 269,38000 Kč | 22 693,80 Kč |
| 30 | 2 211,10333 Kč | 66 333,10 Kč |
| 50 | 2 184,47240 Kč | 109 223,62 Kč |
| Unit Price without VAT: | 2 396,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 899,25680 Kč |






