




0857931012 | |
|---|---|
DigiKey Part Number | WM10313-ND |
Manufacturer | |
Manufacturer Product Number | 0857931012 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0857931012 Models |
Category | LED Color Yellow, Green - Green |
Manufacturer Molex | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Stainless Steel |
Orientation 90° Angle (Right) | Housing Material Polybutylene Terephthalate (PBT) |
Termination Solder | Base Product Number |
Height Above Board 0.546" (13.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,82000 Kč | 252,82 Kč |
| 10 | 214,91500 Kč | 2 149,15 Kč |
| 25 | 201,45480 Kč | 5 036,37 Kč |
| 50 | 191,83780 Kč | 9 591,89 Kč |
| 100 | 182,68050 Kč | 18 268,05 Kč |
| 396 | 165,78717 Kč | 65 651,72 Kč |
| 792 | 157,88295 Kč | 125 043,30 Kč |
| 1 188 | 153,43599 Kč | 182 281,96 Kč |
| Unit Price without VAT: | 252,82000 Kč |
|---|---|
| Unit Price with VAT: | 305,91220 Kč |


