


TEN 5-2412WI | |
|---|---|
DigiKey Part Number | 1951-2651-ND |
Manufacturer | |
Manufacturer Product Number | TEN 5-2412WI |
Description | DC DC CONVERTER 12V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 5-2412WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,13000 Kč | 616,13 Kč |
| 5 | 593,23200 Kč | 2 966,16 Kč |
| 10 | 583,61100 Kč | 5 836,11 Kč |
| 30 | 568,65867 Kč | 17 059,76 Kč |
| 50 | 561,82460 Kč | 28 091,23 Kč |
| 100 | 552,67620 Kč | 55 267,62 Kč |
| 250 | 540,79136 Kč | 135 197,84 Kč |
| Unit Price without VAT: | 616,13000 Kč |
|---|---|
| Unit Price with VAT: | 745,51730 Kč |


