TEN 5-0512 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 504,70800 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 12V 500mA 4.5V - 7V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 500mA 4.5V - 7V Input
E-gnition Hamburg team

TEN 5-0512

DigiKey Part Number
1951-1574-ND
Manufacturer
Manufacturer Product Number
TEN 5-0512
Description
DC DC CONVERTER 12V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 500mA 4.5V - 7V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 5-0512 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
7V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1789,31000 Kč789,31 Kč
5759,96000 Kč3 799,80 Kč
10747,65500 Kč7 476,55 Kč
30728,47667 Kč21 854,30 Kč
50719,71900 Kč35 985,95 Kč
100707,99170 Kč70 799,17 Kč
250692,76348 Kč173 190,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:789,31000 Kč
Unit Price with VAT:955,06510 Kč