
REC5-0512SRW/H/B | |
|---|---|
DigiKey Part Number | REC5-0512SRW/H/B-ND |
Manufacturer | |
Manufacturer Product Number | REC5-0512SRW/H/B |
Description | DC DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 420mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-0512SRW/H/B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 504,70800 Kč | 7 570,62 Kč |
| Unit Price without VAT: | 504,70800 Kč |
|---|---|
| Unit Price with VAT: | 610,69668 Kč |

