MFR Recommended
MFR Recommended
Direct
Direct

TEN 40-4822WI | |
|---|---|
DigiKey Part Number | TEN40-4822WI-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-4822WI |
Description | DC DC CONVERTER +/-12V 40W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.65A, 1.65A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-4822WI Models |
Category | Current - Output (Max) 1.65A, 1.65A |
Mfr | Power (Watts) 40 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 8-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEN 40-4822E | Traco Power | 10 | 1951-TEN40-4822E-ND | 1 335,05000 Kč | MFR Recommended |
| TEN 40-4822WIE | Traco Power | 1 | 1951-TEN40-4822WIE-ND | 1 525,29000 Kč | MFR Recommended |
| JCP4024D12 | XP Power | 0 | JCP4024D12-ND | 2 583,59333 Kč | Direct |
| JTL4024D12 | XP Power | 0 | JTL4024D12-ND | 2 033,86600 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 136,58800 Kč | 10 682,94 Kč |
| Unit Price without VAT: | 2 136,58800 Kč |
|---|---|
| Unit Price with VAT: | 2 585,27148 Kč |









