
JCP4024D12 | |
|---|---|
DigiKey Part Number | JCP4024D12-ND |
Manufacturer | |
Manufacturer Product Number | JCP4024D12 |
Description | DC DC CONVERTER +/-12V 43W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.8A, 1.8A 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.8A, 1.8A |
Mfr | Power (Watts) 43 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C (With Derating) |
Number of Outputs 2 | Efficiency 91% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 9-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 2 583,59333 Kč | 15 501,56 Kč |
| Unit Price without VAT: | 2 583,59333 Kč |
|---|---|
| Unit Price with VAT: | 3 126,14793 Kč |

