
TEN 40-4812N | |
|---|---|
DigiKey Part Number | TEN40-4812N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-4812N |
Description | DC DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.333A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-4812N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.333A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 498,84000 Kč | 1 498,84 Kč |
| 5 | 1 442,98200 Kč | 7 214,91 Kč |
| 10 | 1 419,54900 Kč | 14 195,49 Kč |
| 30 | 1 383,12433 Kč | 41 493,73 Kč |
| 50 | 1 366,47840 Kč | 68 323,92 Kč |
| 100 | 1 344,19330 Kč | 134 419,33 Kč |
| Unit Price without VAT: | 1 498,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 813,59640 Kč |











