SSL Connector 5 Position Receptacle, Male Pins Board to Cable/Wire Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293695-1

DigiKey Part Number
A123795-ND
Manufacturer
Manufacturer Product Number
293695-1
Description
NECTOR M PIN CONN PCB 5P CODE A
Customer Reference
Detailed Description
SSL Connector 5 Position Receptacle, Male Pins Board to Cable/Wire Solder
Datasheet
 Datasheet
EDA/CAD Models
293695-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Male Pins
Number of Positions
5
Mounting Type
Through Hole
Termination
Solder
Pitch
-
Fastening Type
-
Features
Keyed
Housing Color
Natural
Wire Gauge
-
Contact Material
-
Contact Finish
-
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
Voltage Rating
400V
Current Rating (Amps)
20A
Ingress Protection
IP20
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Marketplace Stock: 5 183 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,74000 Kč78,74 Kč
Unit Price without VAT:78,74000 Kč
Unit Price with VAT:95,27540 Kč

Other Suppliers on DigiKey

5 182In Stock
Ships from WEC