TEN 40-4810WI is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Traco Power
In Stock: 10
Unit Price: 1 335,05000 Kč
Datasheet

MFR Recommended


Traco Power
In Stock: 9
Unit Price: 1 525,29000 Kč
Datasheet

Direct


XP Power
In Stock: 0
Unit Price: 2 528,78833 Kč
Datasheet

Direct


XP Power
In Stock: 5
Unit Price: 2 002,58000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 10A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 40-4810WI

DigiKey Part Number
TEN40-4810WI-ND
Manufacturer
Manufacturer Product Number
TEN 40-4810WI
Description
DC DC CONVERTER 3.3V 33W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 10A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 40-4810WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
33 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TEN 40-4810ETraco Power101951-TEN40-4810E-ND1 335,05000 KčMFR Recommended
TEN 40-4810WIETraco Power91951-TEN40-4810WIE-ND1 525,29000 KčMFR Recommended
JCP4024S3V3XP Power0JCP4024S3V3-ND2 528,78833 KčDirect
JTL4024S3V3XP Power51470-2128-5-ND2 002,58000 KčDirect
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
52 027,48200 Kč10 137,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 027,48200 Kč
Unit Price with VAT:2 453,25322 Kč