
JTL4024S3V3 | |
|---|---|
DigiKey Part Number | 1470-2128-5-ND |
Manufacturer | |
Manufacturer Product Number | JTL4024S3V3 |
Description | DC DC CONVERTER 3.3V 40W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 10A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JTL4024S3V3 Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 002,58000 Kč | 2 002,58 Kč |
| 5 | 1 942,52400 Kč | 9 712,62 Kč |
| 10 | 1 882,47100 Kč | 18 824,71 Kč |
| 25 | 1 802,25840 Kč | 45 056,46 Kč |
| 100 | 1 682,15610 Kč | 168 215,61 Kč |
| Unit Price without VAT: | 2 002,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 423,12180 Kč |

