Isolated Module DC DC Converter 2 Output 15V -15V 1.35A, 1.35A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 1.35A, 1.35A 9V - 36V Input
E-gnition Hamburg team

TEN 40-2423WI

DigiKey Part Number
1951-1564-ND
Manufacturer
Manufacturer Product Number
TEN 40-2423WI
Description
DC DC CONVERTER +/-15V 41W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 1.35A, 1.35A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 40-2423WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
41 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
86%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm)
Voltage - Output 1
Supplier Device Package
Module
Voltage - Output 2
-15V
Base Product Number
Current - Output (Max)
1.35A, 1.35A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TEN 40-2423ETraco Power211951-TEN40-2423E-ND1 335,05000 KčMFR Recommended
TEN 40-2423WIETraco Power31951-TEN40-2423WIE-ND1 525,29000 KčMFR Recommended
RP40-2415DGWRecom Power1945-2546-ND2 527,11000 KčSimilar
In-Stock: 6
Factory Stock: 205
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 219,49000 Kč2 219,49 Kč
52 136,75600 Kč10 683,78 Kč
102 102,00500 Kč21 020,05 Kč
252 056,88840 Kč51 422,21 Kč
502 023,36720 Kč101 168,36 Kč
1001 990,34370 Kč199 034,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 219,49000 Kč
Unit Price with VAT:2 685,58290 Kč