Isolated Module DC DC Converter 2 Output 15V -15V 1.333A, 1.333A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 40-2423WIE

DigiKey Part Number
1951-TEN40-2423WIE-ND
Manufacturer
Manufacturer Product Number
TEN 40-2423WIE
Description
DC DC CONVERTER +/-15V 40W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 1.333A, 1.333A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 40-2423WIE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
40 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
91%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Approval Agency
CB, cURus
Voltage - Output 2
-15V
Base Product Number
Current - Output (Max)
1.333A, 1.333A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 690
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 525,29000 Kč1 525,29 Kč
51 468,51600 Kč7 342,58 Kč
101 444,64100 Kč14 446,41 Kč
301 407,57300 Kč42 227,19 Kč
501 390,63040 Kč69 531,52 Kč
1001 367,95040 Kč136 795,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 525,29000 Kč
Unit Price with VAT:1 845,60090 Kč