Isolated Module DC DC Converter 2 Output 12V -12V 1.67A, 1.67A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 40-2422

DigiKey Part Number
TEN40-2422-ND
Manufacturer
Manufacturer Product Number
TEN 40-2422
Description
DC DC CONVERTER +/-12V 40W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 1.67A, 1.67A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 40-2422 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.67A, 1.67A
Power (Watts)
40 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 75°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 8 Leads
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 120,80000 Kč2 120,80 Kč
52 011,18800 Kč10 055,94 Kč
101 901,57900 Kč19 015,79 Kč
251 717,22480 Kč42 930,62 Kč
501 631,54460 Kč81 577,23 Kč
1001 615,37820 Kč161 537,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 120,80000 Kč
Unit Price with VAT:2 566,16800 Kč