



1571625-4 | |
|---|---|
DigiKey Part Number | 450-2148-2-ND - Tape & Reel (TR) 450-2148-1-ND - Cut Tape (CT) 450-2148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1571625-4 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1571625-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 25 | 9,77680 Kč | 244,42 Kč |
| 100 | 8,73310 Kč | 873,31 Kč |
| 250 | 8,08928 Kč | 2 022,32 Kč |
| 500 | 7,63656 Kč | 3 818,28 Kč |
| 1 000 | 7,21785 Kč | 7 217,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 6,66304 Kč | 18 656,51 Kč |
| 5 600 | 6,33555 Kč | 35 479,08 Kč |
| 8 400 | 6,16081 Kč | 51 750,80 Kč |
| 14 000 | 5,95775 Kč | 83 408,50 Kč |
| 19 600 | 5,83407 Kč | 114 347,77 Kč |
| 28 000 | 5,71134 Kč | 159 917,52 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |











