TEN 40-2415WIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEN 40-2415WIN

TEN 40-2415WIN

DigiKey Part Number
1951-2181-ND
Manufacturer
Manufacturer Product Number
TEN 40-2415WIN
Description
DC DC CONVERTER 24V 40W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.67A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 40-2415WIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.67A
Power (Watts)
40 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 901,78000 Kč1 901,78 Kč
51 803,25400 Kč9 016,27 Kč
101 704,72700 Kč17 047,27 Kč
301 501,11400 Kč45 033,42 Kč
501 462,67840 Kč73 133,92 Kč
1001 448,30570 Kč144 830,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 901,78000 Kč
Unit Price with VAT:2 301,15380 Kč