2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3222EEAP+T

DigiKey Part Number
175-MAX3222EEAP+TTR-ND - Tape & Reel (TR)
175-MAX3222EEAP+TCT-ND - Cut Tape (CT)
175-MAX3222EEAP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3222EEAP+T
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3222EEAP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 954
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1271,71000 Kč271,71 Kč
10213,59200 Kč2 135,92 Kč
25199,07800 Kč4 976,95 Kč
100183,11520 Kč18 311,52 Kč
250182,16016 Kč45 540,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000164,03900 Kč328 078,00 Kč
Manufacturers Standard Package
Unit Price without VAT:271,71000 Kč
Unit Price with VAT:328,76910 Kč