


TEN 3-2422WIN | |
|---|---|
DigiKey Part Number | TEN3-2422WIN-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-2422WIN |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-2422WIN Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cCSAus |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 125mA, 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,33000 Kč | 360,33 Kč |
| 5 | 347,01200 Kč | 1 735,06 Kč |
| 10 | 341,40600 Kč | 3 414,06 Kč |
| 30 | 332,65733 Kč | 9 979,72 Kč |
| 50 | 328,66480 Kč | 16 433,24 Kč |
| 100 | 323,31670 Kč | 32 331,67 Kč |
| 250 | 316,37268 Kč | 79 093,17 Kč |
| 500 | 311,21094 Kč | 155 605,47 Kč |
| Unit Price without VAT: | 360,33000 Kč |
|---|---|
| Unit Price with VAT: | 435,99930 Kč |




