


TEN 3-0515N | |
|---|---|
DigiKey Part Number | TEN3-0515N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-0515N |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-0515N Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cCSAus |
Current - Output (Max) 125mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,32000 Kč | 305,32 Kč |
| 5 | 293,93800 Kč | 1 469,69 Kč |
| 10 | 289,18200 Kč | 2 891,82 Kč |
| 30 | 281,77867 Kč | 8 453,36 Kč |
| 50 | 278,40000 Kč | 13 920,00 Kč |
| 100 | 273,87030 Kč | 27 387,03 Kč |
| 250 | 267,98816 Kč | 66 997,04 Kč |
| 500 | 263,61770 Kč | 131 808,85 Kč |
| Unit Price without VAT: | 305,32000 Kč |
|---|---|
| Unit Price with VAT: | 369,43720 Kč |



