SPI Digital Isolator 5000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP27942GY-Z

DigiKey Part Number
1589-MP27942GY-ZTR-ND - Tape & Reel (TR)
1589-MP27942GY-ZCT-ND - Cut Tape (CT)
1589-MP27942GY-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP27942GY-Z
Description
150MBPS, 6-CHANNEL DIGITAL ISOLA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 5000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Part Status
Active
Pulse Width Distortion (Max)
4.5ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
SPI
Voltage - Supply
2.5V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
6
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
4/2
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP27942-LGY-ZMonolithic Power Systems Inc.9191589-MP27942-LGY-ZCT-ND71,39000 KčParametric Equivalent
In-Stock: 325
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1053,65000 Kč536,50 Kč
2549,21080 Kč1 230,27 Kč
10044,31630 Kč4 431,63 Kč
25041,98256 Kč10 495,64 Kč
50041,44376 Kč20 721,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00039,41808 Kč39 418,08 Kč
2 00038,46519 Kč76 930,38 Kč
3 00037,98818 Kč113 964,54 Kč
5 00037,45947 Kč187 297,35 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč