


TEN 10-2422 | |
|---|---|
DigiKey Part Number | 1951-2936-ND |
Manufacturer | |
Manufacturer Product Number | TEN 10-2422 |
Description | DC DC CONVERTER +/-12V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 415mA, 415mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 10-2422 Models |
Category | Current - Output (Max) 415mA, 415mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 5-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JCH1024D12 | XP Power | 0 | 1470-1969-5-ND | 546,16000 Kč | Direct |
| REC7.5-2412DRW/H1/A/M | Recom Power | 22 | REC7.5-2412DRW/H1/A/M-ND | 680,55000 Kč | Similar |
| RP10-2412DE/P | Recom Power | 0 | RP10-2412DE/P-ND | 1 301,73556 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 117,51000 Kč | 1 117,51 Kč |
| 5 | 1 076,02200 Kč | 5 380,11 Kč |
| 10 | 1 058,55100 Kč | 10 585,51 Kč |
| 30 | 1 031,39367 Kč | 30 941,81 Kč |
| 50 | 1 018,99100 Kč | 50 949,55 Kč |
| 100 | 1 002,37520 Kč | 100 237,52 Kč |
| Unit Price without VAT: | 1 117,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 352,18710 Kč |


