


TEN 10-2411 | |
|---|---|
DigiKey Part Number | 1951-2931-ND |
Manufacturer | |
Manufacturer Product Number | TEN 10-2411 |
Description | DC DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 10-2411 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JCH1024S05 | XP Power | 124 | 1470-1971-5-ND | 23,84000 Kč | Direct |
| REC7.5-2405SRW/H1/A/M | Recom Power | 4 | 945-1494-5-ND | 25,24000 Kč | Similar |
| RP10-2405SE/P | Recom Power | 0 | RP10-2405SE/P-ND | 50,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 074,47000 Kč | 1 074,47 Kč |
| 5 | 1 034,44600 Kč | 5 172,23 Kč |
| 10 | 1 017,62600 Kč | 10 176,26 Kč |
| 30 | 991,53267 Kč | 29 745,98 Kč |
| 50 | 979,60700 Kč | 48 980,35 Kč |
| 100 | 963,64230 Kč | 96 364,23 Kč |
| Unit Price without VAT: | 1 074,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 300,10870 Kč |




