



REC7.5-2405SRW/H1/A/M | |
|---|---|
DigiKey Part Number | 945-1494-5-ND |
Manufacturer | |
Manufacturer Product Number | REC7.5-2405SRW/H1/A/M |
Description | DC DC CONVERTER 5V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC7.5-2405SRW/H1/A/M Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCW08B-05 | MEAN WELL USA Inc. | 170 | 1866-4365-ND | 280,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,64000 Kč | 623,64 Kč |
| 5 | 600,50000 Kč | 3 002,50 Kč |
| 10 | 590,75800 Kč | 5 907,58 Kč |
| 25 | 578,10840 Kč | 14 452,71 Kč |
| 50 | 568,70560 Kč | 28 435,28 Kč |
| 100 | 559,44550 Kč | 55 944,55 Kč |
| 250 | 547,41536 Kč | 136 853,84 Kč |
| Unit Price without VAT: | 623,64000 Kč |
|---|---|
| Unit Price with VAT: | 754,60440 Kč |

