

TEN 10-2410 | |
|---|---|
DigiKey Part Number | 1951-2930-ND |
Manufacturer | |
Manufacturer Product Number | TEN 10-2410 |
Description | DC DC CONVERTER 3.3V 7.9W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.4A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 10-2410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 7.9 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 283,96000 Kč | 1 283,96 Kč |
| 5 | 1 236,21800 Kč | 6 181,09 Kč |
| 10 | 1 216,13900 Kč | 12 161,39 Kč |
| 30 | 1 184,92833 Kč | 35 547,85 Kč |
| 50 | 1 170,67100 Kč | 58 533,55 Kč |
| 100 | 1 151,58030 Kč | 115 158,03 Kč |
| Unit Price without VAT: | 1 283,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 553,59160 Kč |



