Similar





TEL 10-4813 | |
|---|---|
DigiKey Part Number | 1951-3479-ND |
Manufacturer | |
Manufacturer Product Number | TEL 10-4813 |
Description | DC DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 666mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 10-4813 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.8 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 666mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC10-4815SRW/H2/A/M | Recom Power | 5 | REC10-4815SRW/H2/A/M-ND | 916,81000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 537,21700 Kč | 5 372,17 Kč |
| Unit Price without VAT: | 537,21700 Kč |
|---|---|
| Unit Price with VAT: | 650,03257 Kč |


