Isolated Module DC DC Converter 1 Output 15V 667mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC10-4815SRW/H2/A/M

DigiKey Part Number
REC10-4815SRW/H2/A/M-ND
Manufacturer
Manufacturer Product Number
REC10-4815SRW/H2/A/M
Description
DC DC CONVERTER 15V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 667mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
REC10-4815SRW/H2/A/M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
24-DIP Module, 9 Leads
Voltage - Input (Max)
75V
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
667mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1916,81000 Kč916,81 Kč
5882,81400 Kč4 414,07 Kč
10868,48600 Kč8 684,86 Kč
25849,87000 Kč21 246,75 Kč
50836,03440 Kč41 801,72 Kč
100822,41160 Kč82 241,16 Kč
250804,71864 Kč201 179,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:916,81000 Kč
Unit Price with VAT:1 109,34010 Kč