TEC 3-4810WI is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mornsun America, LLC
In Stock: 95
Unit Price: 109,03615 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 700mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 700mA 18V - 75V Input
E-gnition Hamburg team
Low-Cost, Low-Power DC/DC Solutions

TEC 3-4810WI

DigiKey Part Number
1951-1490-ND
Manufacturer
Manufacturer Product Number
TEC 3-4810WI
Description
DC DC CONVERTER 3.3V 2.3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 700mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 3-4810WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2.3 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Isolated Module
Efficiency
74%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
URB4803MT-3WR3Mornsun America, LLC952725-URB4803MT-3WR3-ND109,03615 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1323,37000 Kč323,37 Kč
5311,40000 Kč1 557,00 Kč
10306,34000 Kč3 063,40 Kč
30298,50767 Kč8 955,23 Kč
50294,92540 Kč14 746,27 Kč
100290,12730 Kč29 012,73 Kč
250283,89632 Kč70 974,08 Kč
500279,26626 Kč139 633,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:323,37000 Kč
Unit Price with VAT:391,27770 Kč